Eaton 100A NH Fuse 63 x 40 x 135 mm 690V ac
- RS Stock No.:
- 247-091
- Mfr. Part No.:
- 100NHG1B-690
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP2,675.84
(exc. VAT)
PHP2,996.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,675.84 | PHP891.947 |
*price indicative
- RS Stock No.:
- 247-091
- Mfr. Part No.:
- 100NHG1B-690
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | NH Fuse | |
| Current Rating | 100A | |
| Fuse Size | 63 x 40 x 135 mm | |
| Voltage | 690V ac | |
| Standards/Approvals | CE marked, IEC 60269-2, RoHS Compliant, IEC 60269-1, DIN 43620 | |
| Application Category | Solar Applications, Utilities, Wind, Industrial | |
| High Rupture Capacity | Yes | |
| Length | 135mm | |
| Height | 63mm | |
| Width | 40mm | |
| Series | 100NHG1B-690 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type NH Fuse | ||
Current Rating 100A | ||
Fuse Size 63 x 40 x 135 mm | ||
Voltage 690V ac | ||
Standards/Approvals CE marked, IEC 60269-2, RoHS Compliant, IEC 60269-1, DIN 43620 | ||
Application Category Solar Applications, Utilities, Wind, Industrial | ||
High Rupture Capacity Yes | ||
Length 135mm | ||
Height 63mm | ||
Width 40mm | ||
Series 100NHG1B-690 | ||
- COO (Country of Origin):
- IN
The Eaton advanced low voltage NH fuse, part of The Eaton Bussmann series, ensures enhanced electrical safety and reliability for your installations. Engineered for demanding applications, it features a ceramic body and is specifically designed to handle 690V with a robust 100A rating. The fuse includes live gripping lugs for secure connections and a combination fuse status indicator that provides clear visibility of operational status. Its innovative square-body design with knife blade contacts ensures efficient current flow and ease of installation. With a breaking capacity of 120 kA, this fuse is ideal for industrial, solar, and wind applications, delivering exceptional performance and protection against overloads and short circuits.
Engineered with a combination fuse status indicator for effortless monitoring
Constructed from high-quality materials to withstand harsh environments
Designed to fit standard NH fuse links and bases for versatile compatibility
Accommodates a wide range of applications, including utilities and renewable energy installations
Crafted for efficient thermal management, reducing the risk of overheating
Allows for quick and easy installation, saving time during setup
Related links
- Eaton 125A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 80A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 63A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 50A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 250A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 160A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 200A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 100A NH Fuse 63 x 40 x 150 mm 400V ac
