TE Connectivity IP67 White Tactile Switch Top, 4.3 mm, SPST 50mA, 500 V 24 V, Surface Mount

This image is representative of the product range

Subtotal (1 tape of 20 units)*

PHP518.87

(exc. VAT)

PHP581.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 +PHP518.87PHP25.944

*price indicative

Packaging Options:
RS Stock No.:
781-212
Mfr. Part No.:
1977265-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Gull Wing Terminal

Switch Operation

SPST NO

Actuator Colour

White

Length

6mm

Actuator Length

4.3mm

Width

6mm

Illuminated

No

Actuator Style

Top

Contact AC Voltage

500V

Contact DC Voltage

24V

Minimum Operating Temperature

-40°C

Actuator Orientation

Vertical

Mount Type

Surface Mount

Switch Contact Current

50mA

Maximum Operating Temperature

105°C

IP Rating

IP67

Standards/Approvals

EU RoHS2.0

Series

FSMJS6

Operating Force

160g

Height

4.3mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch provides high-quality electromechanical performance, designed for applications that require reliable tactile feedback and environmental protection. Its Compact form facilitates integration into various device designs.

IP67 sealed construction protects against dust and water

Compact design allows for versatile use in consumer and industrial applications

Lifecycle durability ensures long-term reliability across applications

Customisable case and actuator materials enhance mechanical strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy