C & K Black Switch Round, SPST 50mA 12 V, Surface Mount
- RS Stock No.:
- 680-582
- Mfr. Part No.:
- PTS645SK702LFS
- Manufacturer:
- C & K
N
Subtotal (1 pack of 1200 units)*
PHP15,766.75
(exc. VAT)
PHP17,658.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,766.75 | PHP13.139 |
*price indicative
- RS Stock No.:
- 680-582
- Mfr. Part No.:
- PTS645SK702LFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 6mm | |
| Width | 6mm | |
| Illuminated | No | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 12V | |
| Mount Type | Surface Mount | |
| Switch Configuration | Momentary | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | PTS | |
| Operating Force | 260g | |
| Height | 4.3mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 6mm | ||
Width 6mm | ||
Illuminated No | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact DC Voltage 12V | ||
Mount Type Surface Mount | ||
Switch Configuration Momentary | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series PTS | ||
Operating Force 260g | ||
Height 4.3mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- CN
The C & K tactile switch is an ultra low-profile solution designed for surface mount technology (SMT) applications. Engineered for a momentary action, it ensures a reliable tactile feedback with a consistent actuation force. This versatile switch boasts a Compact size of only 5.25 x 5.25 mm, making it an Ideal choice for consumer electronics, instrumentation, and handheld devices. Its robust construction and environmentally friendly design align with RoHS compliance, ensuring it meets modern-day requirements. With a life expectancy of up to 100,000 operations, the tactile switch promises durability and performance, making it an essential component for your innovative projects.
Constructed for long operational life ensuring reliability in demanding applications
Compact design helps save valuable PCB space
Momentary action functionality for precise control
SPST contact arrangement allows for straightforward circuit design
Suitable for IR solder processes facilitating efficient manufacturing
Lead free soldering compatibility meets industry standards
Related links
- C & K Black Switch Round Surface Mount
- C & K Black Switch Round Surface Mount
- C & K Black Switch Plunger 250 V ac 12 V dc, Surface
- C & K IP40 Black Tactile Switch Round Surface Mount
- TE Connectivity Black Tactile Switch Round Surface
- C & K IP40 Black Switch Round Surface Mount
- C & K IP40 Grey Tactile Switch Round Cap 12 V 32 V, Surface Mount
- C & K Black Tactile Switch SPST-NO 50mA 12 V, Surface Mount
