C & K Yellow Tactile Switch, SPST-NO 50mA 32 V, Through Hole

Subtotal (1 pack of 300 units)*

PHP18,072.80

(exc. VAT)

PHP20,241.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP18,072.80PHP60.243

*price indicative

RS Stock No.:
678-621
Mfr. Part No.:
KSL0M312
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Tactile Switch

Contact Configuration

SPST-NO

Terminal Type

Through Hole

Switch Operation

Push-Push

Actuator Colour

Yellow

Illuminated

No

Minimum Operating Temperature

-40°C

Contact DC Voltage

32V

Mount Type

Through Hole

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Switch Configuration

(On)-Off

Series

KSA0

Operating Force

130g

COO (Country of Origin):
FR
The C & K Tactile switches are engineered for high performance and reliability, providing an optimal solution for diverse applications including automotive, telecommunications, and industrial equipment. They excel in sealing performance, integrating Advanced techniques, such as double overmolding and modified crimping to achieve effective environmental protection. This robustness allows for up to 1 million operations, ensuring longevity and dependable functionality.

High tact switch sealing performance ensures protection against dust and moisture

Compatible with wave soldering and lead free processes facilitating easy integration

Exceeds operational endurance with up to 1 million cycles ensuring long lasting functionality

RoHS compliant aligning with contemporary environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy