C & K Blue Tactile Switch, SPST-NO 50mA 32 V, Through Hole

Subtotal (1 pack of 400 units)*

PHP20,480.58

(exc. VAT)

PHP22,938.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP20,480.58PHP51.201

*price indicative

RS Stock No.:
678-310
Mfr. Part No.:
KSA1M411LFT
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Tactile Switch

Contact Configuration

SPST-NO

Terminal Type

Through Hole

Switch Operation

Push-Push

Actuator Colour

Blue

Illuminated

No

Contact DC Voltage

32V

Minimum Operating Temperature

-40°C

Mount Type

Through Hole

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Switch Configuration

(On)-Off

Series

KSA0

Operating Force

300g

COO (Country of Origin):
FR
The C & K Sealed Tact Switch offers an exceptional solution for a range of applications, characteristic of its robust design and user-friendly features. Engineered for manual insertion, this sealed tact switch ensures reliable performance in demanding environments. Notably compliant with RoHS, this switch guarantees both safety and compatibility without compromising on functionality. Whether utilised in automotive, industrial, or telecommunication applications, this switch provides confident operation and durability.

Cambered terminals improve self retention ensuring secure placement

IP60 sealing provides protection against dust and ingress

Durable mechanical design supports up to 1000000 operations ensuring long term reliability

Compatible with lead free solder processes making it suitable for modern manufacturing

Compact dimensions facilitate efficient PCB layout optimisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy