C & K Blue Tactile Switch, SPST-NO 50mA 32 V, Through Hole
- RS Stock No.:
- 678-617
- Mfr. Part No.:
- KSA1M211LFT
- Manufacturer:
- C & K
Subtotal (1 pack of 400 units)*
PHP20,480.58
(exc. VAT)
PHP22,938.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,480.58 | PHP51.201 |
*price indicative
- RS Stock No.:
- 678-617
- Mfr. Part No.:
- KSA1M211LFT
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST-NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Push-Push | |
| Actuator Colour | Blue | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 32V | |
| Mount Type | Through Hole | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Series | KSA0 | |
| Operating Force | 130g | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST-NO | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Push-Push | ||
Actuator Colour Blue | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 32V | ||
Mount Type Through Hole | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Series KSA0 | ||
Operating Force 130g | ||
- COO (Country of Origin):
- FR
The C & K Tact switch is engineered to offer reliable performance in diverse applications, serving as an Ideal solution for both automotive and telecommunication industries. The switch is RoHS compliant and compatible, ensuring its suitability for modern eco-friendly applications. With its TOP or side actuation options, it caters to different design spaces while maintaining functionality and durability, making it a perfect fit for automatic or manual insertion processes in various electronic devices.
Cambered terminals enhance self retention stability
RoHS compliant ensuring environmental sustainability
Dielectric strength rated at 250 Vrms for superior safety
Outstanding performance with a maximum current of 50 mA
Mechanical life expectancy reaching up to 1000000 operations
Compatible with lead free soldering profiles for modern assembly
Related links
- C & K Blue Tactile Switch Through Hole
- C & K Blue Tactile Switch, SPST 100mA 32 V dc
- C & K Yellow Tactile Switch Through Hole
- C & K IP40 Blue Tactile Switch Round Cap Surface Mount
- C & K IP67 Blue Tactile Switch Button Surface
- C & K Black Tactile Switch SPST-NO 50mA 12 V, Through Hole
- C & K IP67 2.3 mm Through Hole
- Aratas IP00 Blue Tactile Switch Flat Surface
