Aratas IP00 Yellow Tactile Switch Plunger, SPST-NO 50mA 24 V dc, Through Hole
- RS Stock No.:
- 831-890
- Mfr. Part No.:
- B3F3102
- Manufacturer:
- Aratas
N
Subtotal (1 unit)*
PHP31.35
(exc. VAT)
PHP35.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31.35 |
*price indicative
- RS Stock No.:
- 831-890
- Mfr. Part No.:
- B3F3102
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Contact Configuration | SPST-NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | On-Off | |
| Actuator Colour | Yellow | |
| Length | 6mm | |
| Width | 6mm | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Orientation | Horizontal | |
| Mount Type | Through Hole | |
| Switch Contact Current | 50mA | |
| Switch Configuration | SPST-NO | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| IP Rating | IP00 | |
| Series | B3F | |
| Height | 3.15mm | |
| Operating Force | 1.47N | |
| Mechanical Life | 300000min | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Contact Configuration SPST-NO | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation On-Off | ||
Actuator Colour Yellow | ||
Length 6mm | ||
Width 6mm | ||
Actuator Style Plunger | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Orientation Horizontal | ||
Mount Type Through Hole | ||
Switch Contact Current 50mA | ||
Switch Configuration SPST-NO | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
IP Rating IP00 | ||
Series B3F | ||
Height 3.15mm | ||
Operating Force 1.47N | ||
Mechanical Life 300000min | ||
- COO (Country of Origin):
- JP
The Omron Tactile switch offers reliable tactile feedback, designed for applications where space is limited while maintaining excellent performance standards, featuring a Compact design suitable for a variety of electronic devices.
Extended mechanical/electrical durability of up to 1 million operations
Gold-plated contacts for improved reliability and resistance to corrosive environments
Vertical and side-operated models available, catering to diverse application needs
Compact dimensions ensure optimal utilisation of limited space in devices
Related links
- Aratas IP00 Yellow Tactile Switch Plunger Through Hole
- Aratas IP00 Yellow Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Yellow Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Yellow Tactile Switch Plunger SPST 50mA Through Hole
- Aratas IP00 Yellow Tactile Switch Plunger SPST 50mA 24 V dc, Through Hole
- Aratas IP00 Ivory Tactile Switch Plunger SPST-NO 50mA 24 V dc, Surface
- Aratas IP00 Blue Tactile Switch Plunger Through Hole
- Aratas IP00 Pink Tactile Switch Plunger Through Hole
