RAFI IP54 White Tactile Switch, 12 mm, 1 NO 100mA, 35 V ac 35 V dc, PCB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
553-940
Mfr. Part No.:
1.14.012.503/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Tactile Switch

Contact Configuration

1 NO

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

White

Actuator Length

12mm

Length

12mm

Width

12mm

Illuminated

No

Minimum Operating Temperature

-40°C

Mount Type

PCB

Contact AC Voltage

35V ac

Contact DC Voltage

35V dc

Maximum Operating Temperature

90°C

Switch Contact Current

100mA

IP Rating

IP54

Series

1.14.012.503/0000

Standards/Approvals

RoHS

Operating Force

8N

Height

4.95mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The RAFI RACON 12 S SMT 3.6 ± 0.7 N 1 NO is a high-quality tactile switch with dimensions of 12 x 12 mm featuring a distinct click high switching reliability a sealed contact system and cast ability. Widely used in automotive applications systems with keycaps and membrane keyboards RACON sets the standard in both THT and SMT versions.

Gold contacts reliable switching with low currents

Special tactile feedback

Different operating forces

Variable overall heights due to plunger

Terminal technology SMT or THT

Traceability through product identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy