RAFI IP54 White Tactile Switch, 12 mm, 1 NO 100A, 35 V ac 35 V dc, PCB
- RS Stock No.:
- 553-948
- Mfr. Part No.:
- 1.14.012.920/0000
- Manufacturer:
- RAFI
Subtotal (1 reel of 750 units)*
PHP210,170.17
(exc. VAT)
PHP235,390.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP210,170.17 | PHP280.227 |
*price indicative
- RS Stock No.:
- 553-948
- Mfr. Part No.:
- 1.14.012.920/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1 NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Length | 12mm | |
| Actuator Length | 12mm | |
| Width | 12mm | |
| Illuminated | No | |
| Mount Type | PCB | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Switch Contact Current | 100A | |
| Series | 1.14.012.920/0000 | |
| IP Rating | IP54 | |
| Standards/Approvals | RoHS | |
| Height | 5.05mm | |
| Operating Force | 18N | |
| Mechanical Life | 65000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1 NO | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Length 12mm | ||
Actuator Length 12mm | ||
Width 12mm | ||
Illuminated No | ||
Mount Type PCB | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Switch Contact Current 100A | ||
Series 1.14.012.920/0000 | ||
IP Rating IP54 | ||
Standards/Approvals RoHS | ||
Height 5.05mm | ||
Operating Force 18N | ||
Mechanical Life 65000Cycles | ||
- COO (Country of Origin):
- DE
The RAFI RACON 12 S SMT 9.7 ± 2.5 N 1 NO is a high-quality tactile switch with dimensions of 12 x 12 mm featuring a distinct click high switching reliability a sealed contact system and cast ability. Widely used in automotive applications systems with keycaps and membrane keyboards RACON sets the standard in both THT and SMT versions.
Gold contacts reliable switching with low currents
Special tactile feedback
Different operating forces
Variable overall heights due to plunger
Terminal technology SMT or THT
Traceability through product identification
Related links
- RAFI IP54 White Tactile Switch 1 NO 100mA PCB
- RAFI IP54 White Tactile Switch, 1NO 100000mA 12mm PCB
- RAFI IP54 White Tactile Switch 1 NO 100mA PCB
- RAFI IP54 White Tactile Switch 1 NO 100mA Fixed
- RAFI IP54 White Tactile Switch Tactile 1 NO 100mA, PCB
- RAFI IP54 White Tactile Switch, 1NO 100mA 12mm PCB
- RAFI IP54 White Tactile Switch, 1NO 100mA 14.6mm Fixed
- RAFI IP54 White Tactile Switch Tactile 1 NO 100mA, Fixed
