RAFI IP54 White Tactile Switch, 12 mm, 1 NO 100mA, 35 V ac 35 V dc, PCB
- RS Stock No.:
- 553-937
- Mfr. Part No.:
- 1.14.012.603/0000
- Manufacturer:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 553-937
- Mfr. Part No.:
- 1.14.012.603/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1 NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Length | 12mm | |
| Actuator Length | 12mm | |
| Width | 12mm | |
| Illuminated | No | |
| Contact DC Voltage | 35V dc | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | PCB | |
| Contact AC Voltage | 35V ac | |
| Maximum Operating Temperature | 90°C | |
| Switch Contact Current | 100mA | |
| Series | 1.14.012.603/0000 | |
| IP Rating | IP54 | |
| Standards/Approvals | RoHS | |
| Operating Force | 8N | |
| Height | 4.95mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1 NO | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Length 12mm | ||
Actuator Length 12mm | ||
Width 12mm | ||
Illuminated No | ||
Contact DC Voltage 35V dc | ||
Minimum Operating Temperature -40°C | ||
Mount Type PCB | ||
Contact AC Voltage 35V ac | ||
Maximum Operating Temperature 90°C | ||
Switch Contact Current 100mA | ||
Series 1.14.012.603/0000 | ||
IP Rating IP54 | ||
Standards/Approvals RoHS | ||
Operating Force 8N | ||
Height 4.95mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The RAFI RACON 12 S SMT 2.5 ± 0.6 N 1 NO is a high-quality tactile switch with dimensions of 12 x 12 mm featuring a distinct click high switching reliability a sealed contact system and cast ability. Widely used in automotive applications systems with keycaps and membrane keyboards RACON sets the standard in both THT and SMT versions.
Gold contacts reliable switching with low currents
Special tactile feedback
Different operating forces
Variable overall heights due to plunger
Terminal technology SMT or THT
Traceability through product identification
Related links
- RAFI IP54 White Tactile Switch 1 NO 100mA PCB
- RAFI IP54 White Tactile Switch 1 NO 100mA PCB
- RAFI IP54 White Tactile Switch 1 NO 100A PCB
- RAFI IP54 White Tactile Switch 1 NO 100mA Fixed
- RAFI IP54 White Tactile Switch, 1NO 100mA 12mm PCB
- RAFI White Tactile Switch 1 NO/1 NC 100mA Panel
- RAFI White Tactile Switch 1 NO 100mA Panel
- RAFI IP54 White Tactile Switch Tactile 1 NO 100mA, PCB
