RAFI IP54 White Tactile Switch, 1NO 100mA 14.6mm Fixed
- RS Stock No.:
- 553-935
- Mfr. Part No.:
- 1.14.012.505/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 553-935
- Mfr. Part No.:
- 1.14.012.505/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1NO | |
| Terminal Type | SMT | |
| Switch Operation | Momentary | |
| Actuator Length | 14.6mm | |
| Actuator Colour | White | |
| Actuator Type | Tactile | |
| Mounting Type | Fixed | |
| Contact Current Rating | 100mA | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1NO | ||
Terminal Type SMT | ||
Switch Operation Momentary | ||
Actuator Length 14.6mm | ||
Actuator Colour White | ||
Actuator Type Tactile | ||
Mounting Type Fixed | ||
Contact Current Rating 100mA | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
The RAFI RACON 12 S vertical THT 3.6 ± 0.7 N 1 NO is a high-quality tactile switch with dimensions of 12 x 12 mm featuring a distinct click high switching reliability a sealed contact system and cast ability. Widely used in automotive applications systems with keycaps and membrane keyboards RACON sets the standard in both THT and SMT versions.
Gold contacts reliable switching with low currents
Special tactile feedback
Different operating forces
Variable overall heights due to plunger
Terminal technology SMT or THT
Traceability through product identification
Related links
- RAFI IP54 White Tactile Switch, 1NO 100mA 12mm PCB
- RAFI IP54 White Tactile Switch Tactile 1 NO 100mA, Fixed
- RAFI IP54 White Tactile Switch 1 NO 100mA Fixed
- RAFI IP54 White Tactile Switch, 1NO 100000mA 12mm PCB
- RAFI IP54 White Tactile Switch Tactile 1 NO 100mA, PCB
- RAFI IP54 White Tactile Switch 1 NO 100mA PCB
- RAFI IP54 White Tactile Switch 1 NO 100mA PCB
- RAFI White Tactile Switch, 1NO 100mA 8.4mm PCB
