RAFI Orange Tactile Switch, 11.35 mm, 1 NO 100mA, 35 V ac 35 V dc, Panel
- RS Stock No.:
- 553-924
- Mfr. Part No.:
- 1.14.001.554/0000
- Manufacturer:
- RAFI
Subtotal (1 tube of 45 units)*
PHP27,000.13
(exc. VAT)
PHP30,240.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP27,000.13 | PHP600.003 |
*price indicative
- RS Stock No.:
- 553-924
- Mfr. Part No.:
- 1.14.001.554/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Tactile Switch | |
| Contact Configuration | 1 NO | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Orange | |
| Length | 11.35mm | |
| Actuator Length | 11.35mm | |
| Width | 11.35mm | |
| Illuminated | Yes | |
| Contact AC Voltage | 35V ac | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 35V dc | |
| Maximum Operating Temperature | 80°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | RoHS | |
| Series | 1.14.001.554/0000 | |
| Height | 13.2mm | |
| Operating Force | 8N | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Tactile Switch | ||
Contact Configuration 1 NO | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Orange | ||
Length 11.35mm | ||
Actuator Length 11.35mm | ||
Width 11.35mm | ||
Illuminated Yes | ||
Contact AC Voltage 35V ac | ||
Mount Type Panel | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 35V dc | ||
Maximum Operating Temperature 80°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals RoHS | ||
Series 1.14.001.554/0000 | ||
Height 13.2mm | ||
Operating Force 8N | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- HU
The RAFI Bezel orange 1 NO is a flat data entry keyboards with RACON 12 i-elements should be constructed in a 15.24 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue. When using our RK 90 system design, we recommend 9 x 9 mm keycaps.
Gold contacts reliable switching with low currents
Full illumination through 2 LEDs
Overall height 9.7 mm
Terminal technology THT
Related links
- RAFI Orange Tactile Switch, 1NO 100mA 11.35mm Panel Mount
- RAFI Orange Tactile Switch Momentary Surface
- RAFI White Tactile Switch 1 NO/1 NC 100mA Panel
- RAFI Black Tactile Switch 1 NO 100mA Panel
- RAFI White Tactile Switch 1 NO 100mA Panel
- RAFI Blue Tactile Switch 1 NO 100mA Panel
- RAFI Red Tactile Switch 1 NO 100mA Panel
- RAFI Green Tactile Switch 1 NO 100mA Panel
