RAFI Green Tactile Switch, 15 mm, 1 NO 100mA, 35 V ac 35 V dc, Panel

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
524-906
Mfr. Part No.:
3.14.200.736/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Contact Configuration

1 NO

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Green

Length

15mm

Actuator Length

15mm

Width

15mm

Illuminated

Yes

Contact DC Voltage

35V dc

Contact AC Voltage

35V ac

Minimum Operating Temperature

-25°C

Mount Type

Panel

Actuator Orientation

Top

Switch Contact Current

100mA

Switch Configuration

SPST NC

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

3.14.200.736/0000

Operating Force

100N

Height

12.5mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
HU
The RAFI Tactile Switch is designed for precise and reliable performance. Its key applications include measurement-control-regulation, mechanical and system engineering, automotive, and electro-medical fields. With THT Terminal technology, it provides a noticeable click, making it Ideal for flat data entry keyboards, particularly under overlays or RAFI RK 90 keycaps.

Green Luminous Element Colour

Green bezel colour

Contact function 1 NO

Contact material Gold

Full illumination 1 LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy