RAFI Green Tactile Switch, 19.05 mm, 1 NO 100A, 35 V ac 35 V dc, Panel
- RS Stock No.:
- 524-285
- Mfr. Part No.:
- 3.14.002.642/0000
- Manufacturer:
- RAFI
Subtotal (1 tube of 25 units)*
PHP18,728.44
(exc. VAT)
PHP20,975.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP18,728.44 | PHP749.138 |
*price indicative
- RS Stock No.:
- 524-285
- Mfr. Part No.:
- 3.14.002.642/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Tactile Switch | |
| Contact Configuration | 1 NO | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Actuator Length | 19.05mm | |
| Length | 19.05mm | |
| Width | 19.05mm | |
| Illuminated | Yes | |
| Contact DC Voltage | 35V dc | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 35V ac | |
| Actuator Orientation | Top | |
| Switch Configuration | SPST NC | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 100A | |
| Series | 3.14.002.642/0000 | |
| Standards/Approvals | RoHS | |
| Height | 12.5mm | |
| Operating Force | 100N | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Tactile Switch | ||
Contact Configuration 1 NO | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Actuator Length 19.05mm | ||
Length 19.05mm | ||
Width 19.05mm | ||
Illuminated Yes | ||
Contact DC Voltage 35V dc | ||
Mount Type Panel | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 35V ac | ||
Actuator Orientation Top | ||
Switch Configuration SPST NC | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 100A | ||
Series 3.14.002.642/0000 | ||
Standards/Approvals RoHS | ||
Height 12.5mm | ||
Operating Force 100N | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- HU
The RAFI Tactile switches have a 19 x 19 mm edge length, reliable gold contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 19 H elements should be constructed in a 24 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.
Silver contacts, reliable switching with low currents
Full illumination
Min. key grid 24 mm
Overall height 12.5 mm
Terminal technology THT
Related links
- RAFI Green Tactile Switch 1 NO 250mA Fixed
- RAFI Green Tactile Switch 1 NO 100mA Panel
- RAFI Green Tactile Switch 1 NO 100mA Panel
- RAFI Green Tactile Switch 1 NO 100mA Panel
- RAFI Green Tactile Switch 1 NO 250mA Panel
- RAFI White Tactile Switch 1 NO 250mA Panel
- RAFI Blue Tactile Switch 1 NO 100mA Panel
- RAFI Yellow Tactile Switch 1 NO 250mA Panel
