RAFI Transparent Tactile Switch, 15 mm, 1 NO 250mA, 35 V ac 35 V dc, Panel
- RS Stock No.:
- 524-261
- Mfr. Part No.:
- 3.14.100.040/0000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-261
- Mfr. Part No.:
- 3.14.100.040/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1 NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Transparent | |
| Actuator Length | 15mm | |
| Length | 15mm | |
| Width | 15mm | |
| Illuminated | Yes | |
| Contact DC Voltage | 35V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Orientation | Top | |
| Mount Type | Panel | |
| Contact AC Voltage | 35V ac | |
| Switch Configuration | SPST NC | |
| Switch Contact Current | 250mA | |
| Maximum Operating Temperature | 70°C | |
| Series | 3.14.100.040/0000 | |
| Standards/Approvals | RoHS | |
| Height | 9.7mm | |
| Operating Force | 100N | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1 NO | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Transparent | ||
Actuator Length 15mm | ||
Length 15mm | ||
Width 15mm | ||
Illuminated Yes | ||
Contact DC Voltage 35V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Orientation Top | ||
Mount Type Panel | ||
Contact AC Voltage 35V ac | ||
Switch Configuration SPST NC | ||
Switch Contact Current 250mA | ||
Maximum Operating Temperature 70°C | ||
Series 3.14.100.040/0000 | ||
Standards/Approvals RoHS | ||
Height 9.7mm | ||
Operating Force 100N | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- HU
The RAFI silver stop illumination with lamp blue colour tactile switches have a 15 x 15 mm edge length, reliable silver contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 15 elements should be constructed in a 19.05 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.
Silver contacts, reliable switching with medium currents
Optional spot illumination or full illumination
Key grid 19.05 mm
Overall height 9.7 mm or 12.5 mm with keycap
Terminal technology THT
Related links
- RAFI Transparent Tactile Switch 1 NO 250mA Panel
- RAFI Transparent Tactile Switch 1 NO 250mA Panel
- RAFI Transparent Tactile Switch 1 NO 100mA Panel
- RAFI Transparent Tactile Switch Tactile 1 NO 250A Panel
- RAFI Black Tactile Switch 1 NO 250mA Panel
- RAFI White Tactile Switch 1 NO 250mA Panel
- RAFI Green Tactile Switch 1 NO 250mA Panel
- RAFI Yellow Tactile Switch 1 NO 250mA Panel
