TDK-Lambda, RWS600B-5 AC/DC Power Supply 5V dc, 500 W 265V ac
- RS Stock No.:
- 237-7486
- Mfr. Part No.:
- RWS600B-5
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP15,075.54
(exc. VAT)
PHP16,884.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,075.54 |
*price indicative
- RS Stock No.:
- 237-7486
- Mfr. Part No.:
- RWS600B-5
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 5V dc | |
| Number of Outputs | 1 | |
| Power | 500W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 100A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 1.6kg | |
| Depth | 61mm | |
| Length | 190mm | |
| Width | 120mm | |
| Standards/Approvals | VCCI-B, UL508 (see model selector), IEC/UL/CSA/EN62368-1, FCC Class B, EN55011/EN55032-B, CE Mark and UKCA Mark | |
| Series | RWS-B | |
| Efficiency | 74% | |
| Maximum Input Voltage | 265V ac | |
| Hazardous Area Certification | UL, IEC, EN, CSA | |
| Output Current | 100A | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 5V dc | ||
Number of Outputs 1 | ||
Power 500W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 100A | ||
Maximum Operating Temperature 70°C | ||
Weight 1.6kg | ||
Depth 61mm | ||
Length 190mm | ||
Width 120mm | ||
Standards/Approvals VCCI-B, UL508 (see model selector), IEC/UL/CSA/EN62368-1, FCC Class B, EN55011/EN55032-B, CE Mark and UKCA Mark | ||
Series RWS-B | ||
Efficiency 74% | ||
Maximum Input Voltage 265V ac | ||
Hazardous Area Certification UL, IEC, EN, CSA | ||
Output Current 100A | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- MY
The TDK- Lambda RWS-B series AC-DC power supplies has input voltage range 85 to 265 V ac. It is single phase input and has 500 W maximum output power.
Enclosed mounting
Operating temperature range -20 to 70°C
Forced air cooling
