TDK-Lambda, CUS500M1-24/EF Switching Power Supply 24V dc, 500 W 265V ac
- RS Stock No.:
- 242-647
- Mfr. Part No.:
- CUS500M1-24/EF
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP14,333.00
(exc. VAT)
PHP16,052.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,333.00 |
*price indicative
- RS Stock No.:
- 242-647
- Mfr. Part No.:
- CUS500M1-24/EF
- Manufacturer:
- TDK-Lambda
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
| Brand | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Power | 500W | |
| SMPS Output Current | 41.7A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 790g | |
| Standards/Approvals | RoHS | |
| Length | 157mm | |
| Width | 85mm | |
| Maximum Input Voltage | 265V ac | |
| Series | CUS500M1 | |
| Efficiency | 96% | |
| Output Current | 20.9A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Power 500W | ||
SMPS Output Current 41.7A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Weight 790g | ||
Standards/Approvals RoHS | ||
Length 157mm | ||
Width 85mm | ||
Maximum Input Voltage 265V ac | ||
Series CUS500M1 | ||
Efficiency 96% | ||
Output Current 20.9A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The TDK Lambda Power Supply is packaged in the industry standard 3x5 inch footprint and can deliver 500W with forced air cooling or 300W convection cooled, with a 500W peak power output. Certified to both Medical and ITE safety standards, it supports Class I and Class II applications. This power supply is ideal for a wide range of applications requiring reliable, high power performance.
Class B conducted and radiated EMI
Compact package
Quite operation