TDK-Lambda, CUS500M1-19/EF Switching Power Supply 19V dc, 500 W 265V ac

Subtotal (1 unit)*

PHP13,614.35

(exc. VAT)

PHP15,248.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from February 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,614.35

*price indicative

RS Stock No.:
242-726
Mfr. Part No.:
CUS500M1-19/EF
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

19V dc

Number of Outputs

1

Power

500W

Minimum Operating Temperature

-20°C

SMPS Output Current

41.7A

Maximum Operating Temperature

70°C

Weight

790g

Length

157mm

Standards/Approvals

RoHS

Width

85mm

Series

CUS500M1

Maximum Input Voltage

265V ac

Efficiency

96%

Output Current

26.4A

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The TDK Lambda Power Supply is packaged in the industry standard 3x5 inch footprint and can deliver 500W with forced air cooling or 300W convection cooled, with a 500W peak power output. Certified to both Medical and ITE safety standards, it supports Class I and Class II applications. This power supply is ideal for a wide range of applications requiring reliable, high power performance.

Class B conducted and radiated EMI

Compact package

Quite operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy