TDK-Lambda, HWS150A-5 AC/DC Power Supply 5V dc, 150 W 265V ac
- RS Stock No.:
- 237-7459
- Mfr. Part No.:
- HWS150A-5
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP10,460.81
(exc. VAT)
PHP11,716.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from July 02, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP10,460.81 |
*price indicative
- RS Stock No.:
- 237-7459
- Mfr. Part No.:
- HWS150A-5
- Manufacturer:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 5V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 150W | |
| Minimum Operating Temperature | -10°C | |
| SMPS Output Current | 30A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE Mark and UKCA Mark, EN55011 / EN55032-B, FCC-B, IEC/EN62477-1 OVC III (HWS150A & /ExA models only), IEC/EN/UL/CSA62368-1, RoHS, UL508, VCCI-B | |
| Length | 82mm | |
| Weight | 500g | |
| Depth | 160mm | |
| Width | 37mm | |
| Series | HWS-A | |
| Maximum Input Voltage | 265V ac | |
| Efficiency | 87% | |
| Output Current | 30A | |
| Hazardous Area Certification | CSA, EN, IEC, UL | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 5V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 150W | ||
Minimum Operating Temperature -10°C | ||
SMPS Output Current 30A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE Mark and UKCA Mark, EN55011 / EN55032-B, FCC-B, IEC/EN62477-1 OVC III (HWS150A & /ExA models only), IEC/EN/UL/CSA62368-1, RoHS, UL508, VCCI-B | ||
Length 82mm | ||
Weight 500g | ||
Depth 160mm | ||
Width 37mm | ||
Series HWS-A | ||
Maximum Input Voltage 265V ac | ||
Efficiency 87% | ||
Output Current 30A | ||
Hazardous Area Certification CSA, EN, IEC, UL | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- MY
