Recom, RAC15-24SK/WI/W AC/DC Converter 24V, 15 W 375V

This image is representative of the product range

Subtotal (1 unit)*

PHP1,406.48

(exc. VAT)

PHP1,575.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,406.48

*price indicative

RS Stock No.:
697-012
Mfr. Part No.:
RAC15-24SK/WI/W
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Output Voltage

24V

Number of Outputs

1

Mount Type

Wire

Power

15W

Minimum Operating Temperature

-40°C

SMPS Output Current

625mA

Maximum Operating Temperature

85°C

Weight

0.21lb

Width

40mm

Length

52.5mm

Depth

25.5mm

Standards/Approvals

UL62368-1

Maximum Input Voltage

375V

Series

RAC15-K/WI

Efficiency

82%

Hazardous Area Certification

No

Minimum Input Voltage

18V

COO (Country of Origin):
CN
The Recom AC/DC converter designed to efficiently transform inputs from 18V to 264VAC and 18V to 375VDC into stable outputs ranging from 5V to 54VDC. Engineered for a Compact footprint of 1.5 x 2 inches, it is suitable for a variety of applications while ensuring compliance with stringent safety standards under UL and IEC certifications. This model features a low no-load power consumption and is fitted with an integrated EMI EN55032 'B' filter, making it ideally suited for environments where minimal electromagnetic interference is paramount. With operational efficiencies up to 84%, it efficiently meets the demands of modern electronic applications.

Ultra-low input voltage compatibility ensures broad application versatility


Compact size allows for easy integration into limited spaces


Standard pinning facilitates straightforward installation options


Rated for operation at high altitudes, meeting OVC II and OVC III requirements


Wide operating temperature range from -40°C to +85°C accommodates diverse environmental conditions


Integrated EMI filter reduces electromagnetic interference for smoother operation


Short circuit protection and over voltage protection enhance safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy