Recom, RAC15-15SK/WI AC/DC Converter 15V, 15 W 375V
- RS Stock No.:
- 697-009
- Mfr. Part No.:
- RAC15-15SK/WI
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 tube of 11 units)*
PHP13,484.81
(exc. VAT)
PHP15,102.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP13,484.81 | PHP1,225.892 |
*price indicative
- RS Stock No.:
- 697-009
- Mfr. Part No.:
- RAC15-15SK/WI
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Mount Type | Through Hole | |
| Power | 15W | |
| SMPS Output Current | 1A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 0.21lb | |
| Depth | 25.5mm | |
| Length | 52.5mm | |
| Standards/Approvals | UL62368-1 | |
| Width | 40mm | |
| Series | RAC15-K/WI | |
| Maximum Input Voltage | 375V | |
| Efficiency | 82% | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 15V | ||
Number of Outputs 1 | ||
Mount Type Through Hole | ||
Power 15W | ||
SMPS Output Current 1A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 0.21lb | ||
Depth 25.5mm | ||
Length 52.5mm | ||
Standards/Approvals UL62368-1 | ||
Width 40mm | ||
Series RAC15-K/WI | ||
Maximum Input Voltage 375V | ||
Efficiency 82% | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 18V | ||
- COO (Country of Origin):
- CN
The Recom Ultra Compact AC/DC power supply designed to deliver reliable power conversion in a variety of applications. Capable of handling an input range of 18V to 264VAC and 18V to 375VDC, this 15W module ensures stable output voltages of 15VDC, making it Ideal for powering sensitive electronic devices. The lightweight design enhances integration options for developers, while its Advanced features like low no-load power consumption and high efficiency reflect a commitment to performance without compromising on environmental considerations.
Ultra-low input voltage range accommodates both AC and DC sources
Compact size of 1.5 x 2 inches allows for flexible installation options
Integrated EMI filter minimises electromagnetic interference
Operating temperature range of -40°C to +85°C ensures reliability in extreme conditions
Short circuit and over voltage protection safeguards connected devices
Three-year warranty covers quality assurance and peace of mind
Industry-standard pinning allows for easy replacement and upgrades
Suitable for applications requiring adherence to stringent safety standards
