Recom, RAC15-15SK/WI AC/DC Converter 15V, 15 W 375V

This image is representative of the product range

Subtotal (1 unit)*

PHP1,329.65

(exc. VAT)

PHP1,489.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,329.65

*price indicative

RS Stock No.:
697-010
Mfr. Part No.:
RAC15-15SK/WI
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Output Voltage

15V

Number of Outputs

1

Mount Type

Through Hole

Power

15W

Minimum Operating Temperature

-40°C

SMPS Output Current

1A

Maximum Operating Temperature

85°C

Width

40mm

Standards/Approvals

UL62368-1

Weight

0.21lb

Depth

25.5mm

Length

52.5mm

Efficiency

82%

Maximum Input Voltage

375V

Series

RAC15-K/WI

Hazardous Area Certification

No

Minimum Input Voltage

18V

COO (Country of Origin):
CN
The Recom Ultra Compact AC/DC power supply designed to deliver reliable power conversion in a variety of applications. Capable of handling an input range of 18V to 264VAC and 18V to 375VDC, this 15W module ensures stable output voltages of 15VDC, making it Ideal for powering sensitive electronic devices. The lightweight design enhances integration options for developers, while its Advanced features like low no-load power consumption and high efficiency reflect a commitment to performance without compromising on environmental considerations.

Ultra-low input voltage range accommodates both AC and DC sources


Compact size of 1.5 x 2 inches allows for flexible installation options


Integrated EMI filter minimises electromagnetic interference


Operating temperature range of -40°C to +85°C ensures reliability in extreme conditions


Short circuit and over voltage protection safeguards connected devices


Three-year warranty covers quality assurance and peace of mind


Industry-standard pinning allows for easy replacement and upgrades


Suitable for applications requiring adherence to stringent safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy