Recom, RAC15-12SK/WI/W AC/DC Converter 12V, 15 W 375V
- RS Stock No.:
- 697-002
- Mfr. Part No.:
- RAC15-12SK/WI/W
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 tray of 24 units)*
PHP31,099.42
(exc. VAT)
PHP34,831.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP31,099.42 | PHP1,295.809 |
*price indicative
- RS Stock No.:
- 697-002
- Mfr. Part No.:
- RAC15-12SK/WI/W
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Mount Type | Wire | |
| Power | 15W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 1.25A | |
| Maximum Operating Temperature | 85°C | |
| Depth | 25.5mm | |
| Length | 52.5mm | |
| Width | 40mm | |
| Standards/Approvals | UL | |
| Weight | 0.21lb | |
| Efficiency | 82% | |
| Maximum Input Voltage | 375V | |
| Series | RAC15-K/WI | |
| Minimum Input Voltage | 18V | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 12V | ||
Number of Outputs 1 | ||
Mount Type Wire | ||
Power 15W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 1.25A | ||
Maximum Operating Temperature 85°C | ||
Depth 25.5mm | ||
Length 52.5mm | ||
Width 40mm | ||
Standards/Approvals UL | ||
Weight 0.21lb | ||
Efficiency 82% | ||
Maximum Input Voltage 375V | ||
Series RAC15-K/WI | ||
Minimum Input Voltage 18V | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Recom AC/DC Power Supply is engineered for optimal performance in a Compact format, delivering reliable power conversion for a diverse range of applications. With a remarkable voltage input range of 18V to 264VAC or 18V to 375VDC, this 15W converter adeptly transforms electricity into regulated outputs from 5 to 12 VDC, ensuring a seamless experience even in elevated altitudes up to 5000 metres. Built with integrity, it adheres to stringent safety standards, featuring a robust EMI filter that guarantees minimal electromagnetic interference, making it perfectly suited for both industrial and household settings. The units Compact size, standard pinning, and optional wired version make integration straightforward and efficient, fulfilling the diverse needs of modern electronic environments.
Ultra-low input voltage operation for versatile energy solutions
Compact design allows for easy integration into various devices
Certified for operation at high altitudes ensures reliability in challenging conditions
Efficiently converts a wide input range into stable, regulated outputs
Incorporates an integrated EMI EN55032 filter for reduced electromagnetic interference
Offers flexible mounting options with standard pinning or flying wire connections
Exceptional load and line regulation guarantees consistent power delivery
Designed for low power consumption, aiding ecological sustainability
