Recom, RAC15-12SK/WI AC/DC Converter 12V, 15 W 375V

This image is representative of the product range

Subtotal (1 tube of 11 units)*

PHP13,484.81

(exc. VAT)

PHP15,102.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP13,484.81PHP1,225.892

*price indicative

RS Stock No.:
697-006
Mfr. Part No.:
RAC15-12SK/WI
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Output Voltage

12V

Number of Outputs

1

Mount Type

Through Hole

Power

15W

SMPS Output Current

1.25A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN60335-1

Width

40mm

Weight

0.21lb

Depth

25.5mm

Length

52.5mm

Maximum Input Voltage

375V

Series

RAC15-K/WI

Efficiency

82%

Hazardous Area Certification

No

Minimum Input Voltage

18V

COO (Country of Origin):
CN
The Recom 15W AC/DC converter excels in providing ultra-low input voltage conversion while maintaining efficiency and performance across demanding environments. Crafted for versatility, it accommodates both print mount and flying wire connections, making it Ideal for various electronics applications in both industrial and household settings. With certifications for operation at altitudes up to 5000m and extensive safety features, the power supply ensures compliance and safety, all while delivering a Compact footprint and exceptional reliability.

Ultra-low input voltage operation from 18 to 264V AC or 18 to 375V DC


Compact size of 1.5 x 2 inches, enhancing design flexibility


Certifications for high altitude operation up to 5000m under OVC II


Robust protection mechanisms including short-circuit and over-voltage protection


Operating temperature range from -40°C to +85°C, suitable for varied environments


Efficiency ratings of up to 83%, contributing to energy savings


Low no-load power consumption of approximately 30mW, enhancing efficiency during standby

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy