Recom, RAC15-12SK/WI AC/DC Converter 12V, 15 W 375V
- RS Stock No.:
- 697-007
- Mfr. Part No.:
- RAC15-12SK/WI
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 unit)*
PHP1,329.65
(exc. VAT)
PHP1,489.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 11 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,329.65 |
*price indicative
- RS Stock No.:
- 697-007
- Mfr. Part No.:
- RAC15-12SK/WI
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Mount Type | Through Hole | |
| Power | 15W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 1.25A | |
| Maximum Operating Temperature | 85°C | |
| Length | 52.5mm | |
| Width | 40mm | |
| Depth | 25.5mm | |
| Standards/Approvals | EN60335-1 | |
| Weight | 0.21lb | |
| Efficiency | 82% | |
| Series | RAC15-K/WI | |
| Maximum Input Voltage | 375V | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 12V | ||
Number of Outputs 1 | ||
Mount Type Through Hole | ||
Power 15W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 1.25A | ||
Maximum Operating Temperature 85°C | ||
Length 52.5mm | ||
Width 40mm | ||
Depth 25.5mm | ||
Standards/Approvals EN60335-1 | ||
Weight 0.21lb | ||
Efficiency 82% | ||
Series RAC15-K/WI | ||
Maximum Input Voltage 375V | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 18V | ||
- COO (Country of Origin):
- CN
The Recom 15W AC/DC converter excels in providing ultra-low input voltage conversion while maintaining efficiency and performance across demanding environments. Crafted for versatility, it accommodates both print mount and flying wire connections, making it Ideal for various electronics applications in both industrial and household settings. With certifications for operation at altitudes up to 5000m and extensive safety features, the power supply ensures compliance and safety, all while delivering a Compact footprint and exceptional reliability.
Ultra-low input voltage operation from 18 to 264V AC or 18 to 375V DC
Compact size of 1.5 x 2 inches, enhancing design flexibility
Certifications for high altitude operation up to 5000m under OVC II
Robust protection mechanisms including short-circuit and over-voltage protection
Operating temperature range from -40°C to +85°C, suitable for varied environments
Efficiency ratings of up to 83%, contributing to energy savings
Low no-load power consumption of approximately 30mW, enhancing efficiency during standby
