MEAN WELL, HRP-600-5 Switching Power Supply 5V, 600 W 264V ac
- RS Stock No.:
- 424-840
- Distrelec Article No.:
- 169-06-219
- Mfr. Part No.:
- HRP-600-5
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP9,576.03
(exc. VAT)
PHP10,725.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from December 21, 2026
- Plus 3 unit(s) shipping from February 08, 2027
- Plus 8 unit(s) shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,576.03 |
*price indicative
- RS Stock No.:
- 424-840
- Distrelec Article No.:
- 169-06-219
- Mfr. Part No.:
- HRP-600-5
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 5V | |
| Power | 600W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 0pA, 120pA | |
| Maximum Operating Temperature | 70°C | |
| Length | 218mm | |
| Weight | 1.5kg | |
| Standards/Approvals | EAC TP TC 004 Approved, TUV EN62368-1, UL62368-1 | |
| Width | 105mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 264V ac | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 120V | |
| Output Current | 120A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 5V | ||
Power 600W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 0pA, 120pA | ||
Maximum Operating Temperature 70°C | ||
Length 218mm | ||
Weight 1.5kg | ||
Standards/Approvals EAC TP TC 004 Approved, TUV EN62368-1, UL62368-1 | ||
Width 105mm | ||
Efficiency 89% | ||
Maximum Input Voltage 264V ac | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 120V | ||
Output Current 120A | ||
- COO (Country of Origin):
- TW
The MEANWELL AC-DC Single output enclosed power supply and Output 5Vdc at 120A and fan cooling.
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 8
