MEAN WELL, HRP-200-5 Switching Power Supply 5V, 175 W 264V
- RS Stock No.:
- 634-274
- Mfr. Part No.:
- HRP-200-5
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP5,498.69
(exc. VAT)
PHP6,158.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from March 08, 2027
- Plus 4 unit(s) shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,498.69 |
*price indicative
- RS Stock No.:
- 634-274
- Mfr. Part No.:
- HRP-200-5
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Power | 175W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | AS/NZS62368.1, EAC TP TC 004 Approved, TUV BS EN/EN62368-1, UL62368-1 | |
| Maximum Input Voltage | 264V | |
| Efficiency | 0.84% | |
| Series | HRP-200 | |
| Hazardous Area Certification | No | |
| Output Current | 35A | |
| Minimum Input Voltage | 85V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 5V | ||
Number of Outputs 1 | ||
Power 175W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals AS/NZS62368.1, EAC TP TC 004 Approved, TUV BS EN/EN62368-1, UL62368-1 | ||
Maximum Input Voltage 264V | ||
Efficiency 0.84% | ||
Series HRP-200 | ||
Hazardous Area Certification No | ||
Output Current 35A | ||
Minimum Input Voltage 85V | ||
- COO (Country of Origin):
- CN
The MEANWELL 200W single output power supply features a universal AC input with full range operation and a built-in active PFC function achieving a power factor greater than 0.95. It delivers high efficiency up to 89% and can withstand 300VAC surge input for 5 seconds. The unit includes protections against short circuit, overload, over voltage, and over temperature, and is cooled by free air convection for reliable performance.
Built-in constant current limiting circuit
1U low profile 38mm
Built-in remote sense function
5 years warranty
