MEAN WELL, HRP-200-3.3 Switching Power Supply 3.3V, 132 W 264V

Subtotal (1 unit)*

PHP5,498.69

(exc. VAT)

PHP6,158.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,498.69

*price indicative

RS Stock No.:
634-283
Mfr. Part No.:
HRP-200-3.3
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

3.3V

Number of Outputs

1

Power

132W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

AS/NZS62368.1, EAC TP TC 004 Approved, TUV BS EN/EN62368-1, UL62368-1

Series

HRP-200

Maximum Input Voltage

264V

Efficiency

0.8%

Output Current

40A

Hazardous Area Certification

No

Minimum Input Voltage

85V

COO (Country of Origin):
CN
The MEANWELL 200W single output power supply features a universal AC input with full range operation and a built-in active PFC function achieving a power factor greater than 0.95. It delivers high efficiency up to 89% and can withstand 300VAC surge input for 5 seconds. The unit includes protections against short circuit, overload, over voltage, and over temperature, and is cooled by free air convection for reliable performance.

Built-in constant current limiting circuit

1U low profile 38mm

Built-in remote sense function

5 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy