Cosel, PCA600F-5 Switching Power Supply 5V dc, 600 W 264V ac
- RS Stock No.:
- 867-444
- Mfr. Part No.:
- PCA600F-5
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,087.11
(exc. VAT)
PHP21,377.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,087.11 |
*price indicative
- RS Stock No.:
- 867-444
- Mfr. Part No.:
- PCA600F-5
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 5V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 600W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 120A | |
| Maximum Operating Temperature | 70°C | |
| Width | 89mm | |
| Depth | 41mm | |
| Length | 172mm | |
| Standards/Approvals | cULus, RoHS, CE | |
| Weight | 840g | |
| Efficiency | 91% | |
| Series | PCA | |
| Maximum Input Voltage | 264V ac | |
| Output Current | 120A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 5V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 600W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 120A | ||
Maximum Operating Temperature 70°C | ||
Width 89mm | ||
Depth 41mm | ||
Length 172mm | ||
Standards/Approvals cULus, RoHS, CE | ||
Weight 840g | ||
Efficiency 91% | ||
Series PCA | ||
Maximum Input Voltage 264V ac | ||
Output Current 120A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- JP
