MEAN WELL, HRP-600-12 Switching Power Supply 12V, 600 W
- RS Stock No.:
- 424-873
- Distrelec Article No.:
- 169-97-619
- Mfr. Part No.:
- HRP-600-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP9,297.12
(exc. VAT)
PHP10,412.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,297.12 |
*price indicative
- RS Stock No.:
- 424-873
- Distrelec Article No.:
- 169-97-619
- Mfr. Part No.:
- HRP-600-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V | |
| Power | 600W | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 105mm | |
| Standards/Approvals | TUV BS ENEN6681, ASNZS668.1, UL6681, EAC TP TC 004 | |
| Weight | 1.5kg | |
| Depth | 63.5mm | |
| Length | 218mm | |
| Efficiency | 0.88% | |
| Series | HRP-600 | |
| Minimum Input Voltage | 120V | |
| Hazardous Area Certification | No | |
| Output Current | 53A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V | ||
Power 600W | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Width 105mm | ||
Standards/Approvals TUV BS ENEN6681, ASNZS668.1, UL6681, EAC TP TC 004 | ||
Weight 1.5kg | ||
Depth 63.5mm | ||
Length 218mm | ||
Efficiency 0.88% | ||
Series HRP-600 | ||
Minimum Input Voltage 120V | ||
Hazardous Area Certification No | ||
Output Current 53A | ||
The MEANWELL AC-DC Single output enclosed power supply and Output 12Vdc at 53A and fan cooling.
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 8
