MEAN WELL, HRP-600-12 Switching Power Supply 12V, 600 W 370V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP9,297.12

(exc. VAT)

PHP10,412.77

(inc. VAT)

RS Stock No.:
424-874
Mfr. Part No.:
HRP-600-12
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

12V

Power

600W

SMPS Output Current

53A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

105mm

Weight

1.3kg

Length

218mm

Depth

63.5mm

Efficiency

89%

Series

HRP-600

Maximum Input Voltage

370V dc

Minimum Input Voltage

120V

Output Current

53A

COO (Country of Origin):
TW
The MEANWELL AC-DC Single output enclosed power supply and Output 12Vdc at 53A and fan cooling.

Warranty pack 60 Months Bring-In

RoHS Compliant

Packing quantity 8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy