MEAN WELL, HRP-150N3-12 Switching Power Supply 12V dc, 150 W 264V
- RS Stock No.:
- 149-508
- Distrelec Article No.:
- 303-08-585
- Mfr. Part No.:
- HRP-150N3-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP4,031.69
(exc. VAT)
PHP4,515.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from January 25, 2027
- Plus 3 unit(s) shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,031.69 |
*price indicative
- RS Stock No.:
- 149-508
- Distrelec Article No.:
- 303-08-585
- Mfr. Part No.:
- HRP-150N3-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Power | 150W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 13A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | AS/NZS 62368.1 Approved, EAC TP TC 004, TUV BS EN/EN62368-1, UL62368-1 | |
| Maximum Input Voltage | 264V | |
| Efficiency | 0.88% | |
| Series | HRP-150N3 | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V | |
| Output Current | 13A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Power 150W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 13A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals AS/NZS 62368.1 Approved, EAC TP TC 004, TUV BS EN/EN62368-1, UL62368-1 | ||
Maximum Input Voltage 264V | ||
Efficiency 0.88% | ||
Series HRP-150N3 | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V | ||
Output Current 13A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL high-quality AC-DC single output enclosed power supply. It offers a constant current limiting feature and can withstand 5G vibrations. With its fanless, free air convection design and 1U low profile, it is suitable for various applications. This power supply delivers a stable output of 12Vdc at 13A and has a 300% peak power capability for up to 5 seconds. With its compact size and robust performance, It is an ideal choice for powering LED lighting, medical devices, and building automation systems.
AC-DC single output enclosed power supply
Output voltage of 12Vdc at 13A
300% peak power capability for up to 5 seconds
Constant current limiting feature
Withstands 5G vibrations
Fanless, free air convection design
1U low profile
Suitable for LED lighting, medical devices, and building automation systems
