Lovato GM Series Switch Disconnector Accessory

N

Subtotal (1 unit)*

PHP35,091.75

(exc. VAT)

PHP39,302.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,091.75

*price indicative

RS Stock No.:
828-405
Mfr. Part No.:
GMX504
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Accessory Type

Switch Disconnector Accessory

Product Type

Accessory

Series

GM Series

Colour

Stainless Steel

Number of Poles

1

COO (Country of Origin):
US
The Lovato Terminal clamp set is designed for both rigid and flexible cables, offering versatile solutions for electrical connections. This six-piece set is compatible with multiple models, ensuring effective integration in various applications.

Includes six pieces, providing comprehensive solutions for cable termination

Compatible with rigid and flexible cables, enhancing installation versatility

Complies with IEC/EN 60947-1 and IEC/EN 60947-3 standards for electrical equipment

Certified by cULus, ensuring adherence to safety and quality regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy