Lovato Electric GM Series Switch Disconnector Accessory
- RS Stock No.:
- 828-402
- Mfr. Part No.:
- GMX502
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP19,876.10
(exc. VAT)
PHP22,261.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,876.10 |
*price indicative
- RS Stock No.:
- 828-402
- Mfr. Part No.:
- GMX502
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Accessory | |
| Accessory Type | Switch Disconnector Accessory | |
| Series | GM Series | |
| Colour | Stainless Steel | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Accessory | ||
Accessory Type Switch Disconnector Accessory | ||
Series GM Series | ||
Colour Stainless Steel | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- US
The Lovato Terminal clamp set ensures secure connections for both rigid and flexible cables, comprising a robust 6-piece collection specifically tailored for comprehensive usage across various applications.
Designed for compatibility with rigid and flexible cables
Includes a total of six essential components for versatile applications
Complies with IEC/EN 60947-1 and IEC/EN 60947-3 standards
Certified by cULus, ensuring reliability and safety
