Schneider Electric FuPacT Monitor
- RS Stock No.:
- 758-845
- Mfr. Part No.:
- LV480810
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP26,238.03
(exc. VAT)
PHP29,386.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,238.03 |
*price indicative
- RS Stock No.:
- 758-845
- Mfr. Part No.:
- LV480810
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Monitor | |
| Product Type | Monitor | |
| Series | FuPacT | |
| Colour | Black, White | |
| IP Rating | IP20 | |
| Length | 227mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Monitor | ||
Product Type Monitor | ||
Series FuPacT | ||
Colour Black, White | ||
IP Rating IP20 | ||
Length 227mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Fuse monitor is designed for effective signalling within electrical circuits. This unit enhances operational safety by monitoring fuse status, ensuring reliable performance in various applications.
Operates at a rated operational voltage of 400 V AC
Features IP20 protection, suitable for use in moderate environments
Constructed with a net weight of 0.2 kg, facilitating easy installation and integration
Compliant with multiple European standards, ensuring reliability and safety
Related links
- Schneider Electric FuPacT Insulation Accessory
- Schneider Electric FuPacT ISFL Installation
- Schneider Electric FuPacT GS Connection
- Schneider Electric FuPacT GS Cage Terminal
- Schneider Electric Switch Disconnector Terminal Shroud, FuPacT Series
- Schneider Electric FuPacT Connector Support for use with FuPacT
- ABB 1SCA02 Electronic Fuse Monitor
- Schneider Electric FuPacT Series Current Transformer 150 A 2.5 VA
