Schneider Electric FuPacT GS Cage Terminal
- RS Stock No.:
- 339-286
- Mfr. Part No.:
- LV481203
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP22,114.53
(exc. VAT)
PHP24,768.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,114.53 |
*price indicative
- RS Stock No.:
- 339-286
- Mfr. Part No.:
- LV481203
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Cage Terminal | |
| Series | FuPacT GS | |
| Colour | Silver | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Cage Terminal | ||
Series FuPacT GS | ||
Colour Silver | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cage Terminal is a reliable connection accessory specifically designed for switch-disconnector fuse applications. This set of three parts is compatible with FuPacT GS GSB400 and GSD400 devices, providing a secure and efficient termination for cables made of aluminium or copper.
Rated current 400 A
ROHS and REACH compliant
Related links
- Schneider Electric FuPacT GS Connection
- Schneider Electric FuPacT Monitor
- Schneider Electric FuPacT Insulation Accessory
- Schneider Electric FuPacT ISFL Installation
- Schneider Electric FuPacT Connector Support for use with FuPacT
- Schneider Electric Switch Disconnector Terminal Shroud, FuPacT Series
- Schneider Electric FuPacT Series Current Transformer 150 A 2.5 VA
- Schneider Electric FuPacT Series Current Transformer 5 VA 800V ac
