Schneider Electric FuPacT Insulation Accessory
- RS Stock No.:
- 758-741
- Mfr. Part No.:
- LV480831
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,719.61
(exc. VAT)
PHP1,925.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,719.61 |
*price indicative
- RS Stock No.:
- 758-741
- Mfr. Part No.:
- LV480831
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Insulation Accessory | |
| Product Type | Shield Terminal | |
| Series | FuPacT | |
| Colour | White | |
| IP Rating | IP3X | |
| Length | 250mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Insulation Accessory | ||
Product Type Shield Terminal | ||
Series FuPacT | ||
Colour White | ||
IP Rating IP3X | ||
Length 250mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Terminal shield designed to enhance the safety and functionality of fuse-switch disconnectors. Its key purpose is to provide reliable Terminal shielding, ensuring optimal operation within specified parameters.
Fixed mounting mode ensures stable installation in various environments
IP3x protection degree safeguards against solid objects, enhancing durability
Packed as a single unit for easy handling and inventory management
Constructed with materials supporting sustainability initiatives
Related links
- Schneider Electric FuPacT Monitor
- Schneider Electric FuPacT GS Connection
- Schneider Electric FuPacT ISFL Installation
- Schneider Electric FuPacT GS Cage Terminal
- Schneider Electric FuPacT Connector Support for use with FuPacT
- Schneider Electric FuPacT Series Current Transformer 150 A 2.5 VA
- Schneider Electric FuPacT Series Current Transformer 5 VA 800V ac
- Schneider Electric Switch Disconnector Terminal Shroud, FuPacT Series
