Schneider Electric FuPacT ISFL Installation
- RS Stock No.:
- 429-276
- Mfr. Part No.:
- LV480870
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP819.69
(exc. VAT)
PHP918.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP819.69 |
*price indicative
- RS Stock No.:
- 429-276
- Mfr. Part No.:
- LV480870
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Installation | |
| Series | FuPacT ISFL | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Installation | ||
Series FuPacT ISFL | ||
Colour White | ||
- COO (Country of Origin):
- DE
The Schneider Electric length adaptor with an identification label holder is designed for the FuPacT ISFL160, providing a convenient solution for clear labelling and easy identification while ensuring a secure and efficient connection.
REACh free of SVHC
RoHS compliant
Related links
- Schneider Electric FuPacT Monitor
- Schneider Electric FuPacT Insulation Accessory
- Schneider Electric FuPacT GS Connection
- Schneider Electric FuPacT GS Cage Terminal
- Schneider Electric FuPacT Connector Support for use with FuPacT
- Schneider Electric FuPacT Series Current Transformer 150 A 2.5 VA
- Schneider Electric FuPacT Series Current Transformer 5 VA 800V ac
- Schneider Electric Switch Disconnector Terminal Shroud, FuPacT Series
