Siemens Sivacon S4 Cover
- RS Stock No.:
- 633-322
- Mfr. Part No.:
- 8PQ2025-6BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,909.85
(exc. VAT)
PHP5,499.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,909.85 |
*price indicative
- RS Stock No.:
- 633-322
- Mfr. Part No.:
- 8PQ2025-6BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Series | Sivacon S4 | |
| Colour | Grey | |
| Number of Poles | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Series Sivacon S4 | ||
Colour Grey | ||
Number of Poles 4 | ||
- COO (Country of Origin):
- DE
The Siemens Cover is suitable for up to 125 A in 3 or 4-pole configurations with dimensions of 250 mm height and 600 mm width and features a powder-coated surface.
Material sheet-steel
Reference code according to IEC 81346-2 UC
Related links
- Siemens Sivacon S4 Cover
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain 600mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens Sivacon S4 Mounting Plate
- Siemens 8PQ2025 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 250 mm x 10 mm x 600mm
- Siemens 8PQ2300 Series Sheet Steel 1m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
