Eaton XNH Terminal Box

Subtotal (1 pack of 3 units)*

PHP6,952.98

(exc. VAT)

PHP7,787.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,952.98PHP2,317.66

*price indicative

RS Stock No.:
246-739
Mfr. Part No.:
183001 XNH23-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector Accessory

Accessory Type

Terminal Box

Series

XNH

Colour

Black

Length

56mm

COO (Country of Origin):
DE
The Eaton xEffect XNH box terminal delivers a robust solution for NH fuse-switch applications, seamlessly accommodating wire sizes ranging from 95 to 300 mm². Engineered with precision, this accessory is specifically tailored for NH fuse-switch models NH2 and NH3, ensuring reliable performance and compliance with RoHS standards. Constructed with high-quality materials, the terminal boasts a compact design while providing optimal connectivity. Its lightweight and compact profile makes installation straightforward, allowing for versatile application in various settings. With a commitment to quality and safety, this box terminal enhances circuit protection with unrivalled efficacy.

Specially designed for use with NH fuse-switch NH2 and NH3 models

Compatible with both copper and aluminium connections

Lightweight construction simplifies handling and installation

Enhances safety and compliance due to RoHS conformity

Suitable for high-current applications, ensuring reliable performance

Provides adequate protection for critical electrical connections

Designed for easy integration into existing systems

Facilitates efficient circuit management with dependable connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy