Eaton XNH Protection Guard
- RS Stock No.:
- 246-763
- Mfr. Part No.:
- 183107 XNH3-XKSS-32
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP2,025.70
(exc. VAT)
PHP2,268.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,025.70 | PHP1,012.85 |
*price indicative
- RS Stock No.:
- 246-763
- Mfr. Part No.:
- 183107 XNH3-XKSS-32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Protection Guard | |
| Product Type | Switch Disconnector Accessory | |
| Series | XNH | |
| Colour | White | |
| Length | 56mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Protection Guard | ||
Product Type Switch Disconnector Accessory | ||
Series XNH | ||
Colour White | ||
Length 56mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative circuit protection solution offers remarkable functionality and safety for electrical systems. Designed to integrate seamlessly into various setups, it features a reach-over guard tailored to enhance the protection of busbars. The product not only safeguards against unwanted connections but also simplifies installation, allowing it to be fixed at either the top or bottom of the device. With its lightweight design and compact dimensions, it delivers top-notch performance without sacrificing space or utility. This circuit protection guard stands as a testament to Eaton's commitment to quality and reliability, ensuring peace of mind for users across diverse applications.
Lightweight design allows for easy handling and installation
Compact dimensions optimise space within electrical systems
Reach-over guard enhances the safety of busbar connections
Versatile fixing options at both the top and bottom increase installation flexibility
Meets stringent compliance standards for a trusted performance
Specially designed for a variety of setups, ensuring broad applicability
Related links
- Eaton XNH Protection Guard
- Eaton XNH Electricity Theft Protection Guard
- Eaton Cover 280 mm L for Use with XNH Fuse-Switch
- Eaton Cover NH3 Replacement Cover 280 mm L for Use with XNH Fuse-Switch
- Eaton XNH Terminal Box
- Eaton XNH Height Compensation Adapter
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 91 mm x 105mm
- Eaton Eaton xEffect XNH Mechanical Interlock for use with XNH00 to XNH3
