Eaton XNH Electricity Theft Protection Guard

Subtotal (1 pack of 3 units)*

PHP1,117.70

(exc. VAT)

PHP1,251.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,117.70PHP372.567

*price indicative

RS Stock No.:
248-913
Mfr. Part No.:
183113 XNH-XSECUR
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Electricity Theft Protection Guard

Product Type

Switch Disconnector Accessory

Series

XNH

Colour

Black

Length

15mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton innovative electricity theft protection guard is designed specifically for the NH00 to NH3 series, ensuring that transparent panels are secured in a tamper-proof manner. With a focus on safety and compliance, this accessory facilitates dependable and efficient operation within electrical systems. Ideal for use in environments where security is paramount, it effectively blocks unauthorized access to disconnection points, giving users peace of mind. The compact design and ease of installation make it a perfect choice for both new installations and upgrades, providing a reliable solution for protecting vital components in low-voltage systems.

Integrates seamlessly with NH series devices

Promotes safety by preventing unauthorized access

Compact size fits easily within various installation scenarios

Constructed to comply with RoHS directives, ensuring environmental safety

Includes current-theft protection for enhanced security

Specially designed to facilitate manipulation-protected operations

Comes with a declaration of conformity for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy