Eaton XNH Terminal Box
- RS Stock No.:
- 246-597
- Mfr. Part No.:
- 183000 XNH1-BT
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP8,151.46
(exc. VAT)
PHP9,129.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,151.46 | PHP2,717.153 |
*price indicative
- RS Stock No.:
- 246-597
- Mfr. Part No.:
- 183000 XNH1-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Box | |
| Product Type | Switch Disconnector Accessory | |
| Series | XNH | |
| Colour | Black | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Box | ||
Product Type Switch Disconnector Accessory | ||
Series XNH | ||
Colour Black | ||
Length 40mm | ||
- COO (Country of Origin):
- DE
The Eaton box terminal is designed specifically for the NH fuse-switch NH1 series, accommodating cable cross-sections ranging from 35 mm² to 150 mm². It delivers an essential solution for effective circuit protection, ensuring dependable connectivity in low-voltage switch technology. Constructed with a focus on durability, it aligns seamlessly with modular designs, facilitating effortless installation while promoting high performance within your electrical assemblies. Its compact dimensions allow for space-efficient arrangements without compromising on quality or compliance, making it an ideal choice for both professionals and DIY enthusiasts. This terminal is not intended for use with mechanical fuse monitoring, safeguarding the integrity of your setup. Trust this product to fulfil your precise connectivity needs in demanding applications, backed by the renowned reputation of its manufacturer.
Designed for NH fuse-switch NH1 series ensuring compatibility
Crafted for low-voltage switch technology applications
Accommodates a wide range of cable sizes for versatile usage
Complies with RoHS standards for environmental consciousness
Compact structure promotes efficient use of space in installations
Offers exceptional mechanical properties for reliable performance
Easily integrates into existing systems for quick deployment
Special features enhance safety when used correctly
