Eaton XNH Protection Guard
- RS Stock No.:
- 244-580
- Mfr. Part No.:
- 183103 XNH1-XKSS-32
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP1,821.58
(exc. VAT)
PHP2,040.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,821.58 | PHP910.79 |
*price indicative
- RS Stock No.:
- 244-580
- Mfr. Part No.:
- 183103 XNH1-XKSS-32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Protection Guard | |
| Series | XNH | |
| Colour | White | |
| Length | 59mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Protection Guard | ||
Series XNH | ||
Colour White | ||
Length 59mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect XNH reach-over guard is a robust safety accessory designed specifically for SASY 60i systems. This essential component ensures optimal protection and compliance for busbar systems, equipped with a 32mm distance to the base plate for versatile installation options. With its compact design and lightweight properties, the xNH reach-over guard provides an effective solution for securing connections while maintaining ease of access. Whether installed at the top or bottom of the device, this product enhances operational safety without compromising on performance. Designed with both functionality and compliance in mind, it is ideal for those looking to elevate their safety measures in electrical installations.
Compact design ensures easy installation in limited spaces
Lightweight construction permits simple handling and mounting
Compatible with various busbar systems, enhancing application versatility
Designed for flat connections or box terminals for efficient wiring
Three-pole configuration optimises coverage for multiple circuit protection
RoHS compliant, contributing to environmentally friendly practices
Accessory-type product that seamlessly integrates into existing systems
Related links
- Eaton XNH Protection Guard
- Eaton XNH Electricity Theft Protection Guard
- Eaton XNH Terminal Box
- Eaton XNH Height Compensation Adapter
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 91 mm x 105mm
- Eaton XNH Contactor Relay 1 CO, 250V
- Eaton xEffect XNH Series Cover for Use with XNH1 70 mm x 42 mm x 70mm
- Eaton xEffect XNH Series Cover for Use with XNH1 70 mm x 42 mm x 69mm
