Eaton Sereis QM Neutral Conductor
- RS Stock No.:
- 245-831
- Mfr. Part No.:
- 1319858 QMNEUTRAL40/634P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP743.16
(exc. VAT)
PHP832.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP743.16 |
*price indicative
- RS Stock No.:
- 245-831
- Mfr. Part No.:
- 1319858 QMNEUTRAL40/634P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Neutral Conductor | |
| Product Type | Switch Disconnector Accessory | |
| Series | Sereis QM | |
| Number of Poles | 4 | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Neutral Conductor | ||
Product Type Switch Disconnector Accessory | ||
Series Sereis QM | ||
Number of Poles 4 | ||
Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton QM Neutral conductor is a premium electrical accessory engineered to enhance the performance and safety of your switchgear installations. This versatile component supports seamless integration with 4-pole systems, making it an ideal choice for various industrial applications. Designed with reliability in mind, the neutral conductor meets rigorous standards for mechanical functionality and electromagnetic compatibility. It is built to provide optimal temperature control, ensuring efficiency even in demanding environments. With a focus on ease of installation and long-term durability, this product represents an essential addition to your electrical management toolkit.
Designed for optimal performance in 4-pole configurations
Engineered with a focus on reliability and safety
Supports seamless integration into your existing systems
Manufactured to comply with international electrical standards
Features robust construction for enhanced durability in industrial settings
Integrates seamlessly with Eaton's range of switchgear solutions
Offers heat dissipation capabilities to manage operational temperatures
