Eaton QM Terminal Cover
- RS Stock No.:
- 241-391
- Mfr. Part No.:
- 1319873 QMCOVER80/1003P+N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP931.07
(exc. VAT)
PHP1,042.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP931.07 |
*price indicative
- RS Stock No.:
- 241-391
- Mfr. Part No.:
- 1319873 QMCOVER80/1003P+N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Cover | |
| Product Type | Switch Disconnector Accessory | |
| Series | QM | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Length | 120mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Cover | ||
Product Type Switch Disconnector Accessory | ||
Series QM | ||
Colour Grey | ||
IP Rating IP40 | ||
Length 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton QM Terminal Cover is an essential accessory designed specifically for the QM 80/3 and QM 100/3N models. This terminal cover ensures optimal performance and safety within electrical installations, safeguarding sensitive components from dust and moisture. Engineered for both durability and efficiency, it meets stringent compliance standards, providing peace of mind in various applications. The transparent design allows for easy visual inspection while maintaining structural integrity under varied operating temperatures. With effective heat dissipation enabled by its thoughtful design, this accessory ensures that your electrical systems operate smoothly and reliably over time.
Designed to fit seamlessly with QM 80/3 and QM 100/3N models
Transparent cover allows for quick visual inspections
Compliance with CE standards ensures safety and reliability
Constructed to withstand a wide temperature range
Offers effective protection against dust and moisture ingress
Lightweight design minimises added bulk to electrical assemblies
Facilitates maintenance with easy access features
Robust construction enhances durability in rigorous environments
Related links
- Eaton QM Terminal Cover
- Eaton Terminal Cover Eaton QM Series Terminal Cover for Use with QM 100/3, QM 80/3
- Eaton Terminal Cover Eaton QM Series Terminal Cover for Use with QM 63/3, QM 40/3
- Eaton Terminal Cover S811 Series Terminal Cover for Use with Frame Size N, S811
- Eaton Sereis QM Neutral Conductor
- Eaton QSA Terminal Cover
- Eaton Eaton QM Door Coupling Handle for use with Toggle/Multi-Pole Switches
- Siemens 3NP1 Terminal Cover
