Eaton Terminal Cover Eaton QM Series Terminal Cover for Use with QM 100/3, QM 80/3
- RS Stock No.:
- 245-833
- Mfr. Part No.:
- 1319872 QMCOVER80/1003P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP795.17
(exc. VAT)
PHP890.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP795.17 |
*price indicative
- RS Stock No.:
- 245-833
- Mfr. Part No.:
- 1319872 QMCOVER80/1003P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Terminal Cover | |
| Accessory Type | Terminal Cover | |
| For Use With | QM 100/3, QM 80/3 | |
| Series | Eaton QM | |
| Standards/Approvals | RoHS Status:Exempt, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Terminal Cover | ||
Accessory Type Terminal Cover | ||
For Use With QM 100/3, QM 80/3 | ||
Series Eaton QM | ||
Standards/Approvals RoHS Status:Exempt, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton terminal cover is designed specifically for use with QM 80/3 and QM 100/3 switch-disconnectors, ensuring optimal performance and reliability in various applications. This accessory serves as a protective element for connection terminals, featuring a transparent design that aids in visibility while maintaining safety standards. Constructed with robust materials, it meets stringent product standards, providing long-lasting durability and resistance to environmental factors. With a focus on user convenience, the terminal cover simplifies installation and enhances the overall functionality of the switchgear assembly, making it an essential addition for both panel builders and electricians.
Designed for seamless integration with QM 80/3 and QM 100/3 models
Transparent material allows for easy visibility of connections
Robust construction ensures longevity and durability
Meets rigorous safety and performance standards
Facilitates straightforward installation for enhanced user experience
Provides protection against dust and debris accumulation
Contributes to the overall efficiency of the switchgear system
Related links
- Eaton Terminal Cover Eaton QM Series Terminal Cover for Use with QM 63/3, QM 40/3
- Eaton QM Terminal Cover
- Eaton Terminal Cover S811 Series Terminal Cover for Use with Frame Size V, S811
- Eaton Terminal Cover S811 Series Terminal Cover for Use with Frame Size N, S811
- Eaton Terminal Cover S811 Series Terminal Cover for Use with S811, Frame Sizes T And U
- Eaton Terminal Cover S811 Series Terminal Cover for Use with Frame Size R, S811
- Eaton Terminal Cover for use with NZM1(-4) N1(-4)
- Eaton Terminal Cover for use with DS6-340-22K-55K-MX DS7-34-SX055 DS7-34-SX081,
