Eaton QSA Terminal Cover
- RS Stock No.:
- 246-252
- Mfr. Part No.:
- 1319432 QSATCOVERBOX1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,921.02
(exc. VAT)
PHP3,271.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,921.02 |
*price indicative
- RS Stock No.:
- 246-252
- Mfr. Part No.:
- 1319432 QSATCOVERBOX1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Terminal Cover | |
| Series | QSA | |
| Colour | Transparent | |
| Number of Poles | 3 | |
| Length | 81mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Terminal Cover | ||
Series QSA | ||
Colour Transparent | ||
Number of Poles 3 | ||
Length 81mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton QSA Accessory Terminal Shroud is an innovative solution designed to enhance safety and efficiency in electrical connections. Specifically tailored for use with Eatons 3-pole fuse switch-disconnectors, it ensures optimal protection for busbar connections and terminal installations. This high-quality shroud is constructed with robust materials that meet stringent industry standards, making it suitable for a variety of environments. With a focus on user-friendly installation, the shroud seamlessly integrates into existing systems, providing peace of mind for panel builders and operators alike. Whether youre upgrading your installation or ensuring compliance with electrical safety regulations, this accessory offers a reliable addition to your setup.
Provides excellent insulation and protection for terminal connections
Designed to work flawlessly with selected Eaton fuse switch-disconnectors
Constructed from materials that resist electromagnetic interference
Features a lightweight design that simplifies installation
Transparent colour allows for easy visual inspection of connections
Operates effectively within a wide temperature range, accommodating various environments
Ensures compliance with CE safety standards for added reliability
Helps mitigate the risks associated with electrical shock during maintenance
