Eaton QSA Neutral Conductor
- RS Stock No.:
- 245-822
- Mfr. Part No.:
- 1319474 QSANS160A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP13,769.72
(exc. VAT)
PHP15,422.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,769.72 |
*price indicative
- RS Stock No.:
- 245-822
- Mfr. Part No.:
- 1319474 QSANS160A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Neutral Conductor | |
| Series | QSA | |
| Colour | Grey | |
| Length | 123mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Neutral Conductor | ||
Series QSA | ||
Colour Grey | ||
Length 123mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton neutral conductor is a key accessory designed for switched neutral applications, ensuring reliable operation in demanding environments. Tailored for The Eaton QSA range, it delivers a robust solution for electrical installations requiring a high level of performance and safety. With its compact dimensions and lightweight design, this product facilitates easy integration into various setups, enabling efficient space management. Its compliance with multiple industry standards assures users of its quality and performance. The neutral conductor also features enhanced corrosion and heat resistance, making it ideal for diverse applications, from commercial to industrial settings. With Eaton's commitment to reliability and innovation, this product represents a substantial addition to any electrical system.
Facilitates efficient electrical installations with its compact size
Designed specifically for switched neutral applications
Offers enhanced thermal stability, ensuring long-lasting performance
Built to comply with rigorous international standards for added peace of mind
Lightweight construction aids in simplifying installation processes
Resistant to corrosion, making it suitable for varied environments
Allows for optimal current handling without compromising safety
Integrates seamlessly with the Eaton QSA range, boosting overall system performance
Related links
- Eaton QSA Neutral Conductor
- Eaton Sereis QM Neutral Conductor
- Siemens SENTRON Neutral Conductor Terminal
- Siemens SENTRON Neutral Conductor/Ground Terminal
- Siemens SENTRON Neutral Conductor/Grounding Terminal
- Eaton QSA Terminal Cover
- Eaton QSA Terminal Shroud for use with QSA
- Eaton QSA Series Fuse Cover, CE
