Eaton QSA Neutral Conductor
- RS Stock No.:
- 244-874
- Mfr. Part No.:
- 1319472 QSAN160A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP8,420.05
(exc. VAT)
PHP9,430.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,420.05 |
*price indicative
- RS Stock No.:
- 244-874
- Mfr. Part No.:
- 1319472 QSAN160A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Neutral Conductor | |
| Product Type | Switch Disconnector Accessory | |
| Series | QSA | |
| Colour | Grey | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Neutral Conductor | ||
Product Type Switch Disconnector Accessory | ||
Series QSA | ||
Colour Grey | ||
Length 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton QSA Neutral conductor is engineered to provide exceptional performance in industrial applications, ensuring reliability and safety. This product serves as a vital accessory for neutral conductor connections in electrical systems, with a robust design that adheres to stringent compliance standards. With a rated operational current of 160 A, it facilitates efficient heat dissipation and supports smooth operations. Its compact dimensions make it easy to integrate into existing setups, all while promising durability and long-term use. The Eaton QSA Neutral conductor is built to handle demanding environments, helping engineers and panel builders to maintain optimal performance levels across their electrical installations.
Compact design aids in easy installation within tight spaces
Constructed to comply with CE regulations, ensuring safety and reliability
Offers a wide ambient operating temperature range for versatile applications
Facilitates effective heat management to maintain operational efficiency
Features side mounting for flexible configuration options
Engineered to meet diverse environmental conditions, providing longevity
Supports reduced downtime with dependable performance under load
Related links
- Eaton QSA Neutral Conductor
- Eaton Sereis QM Neutral Conductor
- Siemens SENTRON Neutral Conductor Terminal
- Siemens SENTRON Neutral Conductor/Ground Terminal
- Siemens SENTRON Neutral Conductor/Grounding Terminal
- Eaton QSA Terminal Cover
- Eaton QSA Terminal Shroud for use with QSA
- Eaton QSA Series Fuse Cover, CE
